395-094-556-288

Heilind Number:EDA395-094-556-288
Manufacturer:EDAC
Manufacturer Number:395-094-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-556-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-556-288

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery with an amperage of 3A. Its two rows of Copper Alloy contacts offer seamless connectivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. With 94 positions, this connector meets your diverse connectivity needs. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C guarantee dependable performance in any environment. Elevate your PCB assembly with this essential connector.