395-094-556-858

Heilind Number:EDA395-094-556-858
Manufacturer:EDAC
Manufacturer Number:395-094-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-556-858

Detailed Description

Enhance your PCB connectivity with our high-performance 94V-0 Thermoplastic Polyester Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a durable construction with Copper Alloy contacts, ensuring reliable power transmission. With two rows and 94 positions, it offers ample connectivity options for your projects. The .1-inch pitch and .2-inch row spacing allow for precise integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Elevate your electronic assemblies with this essential component.