395-094-556-888

Heilind Number:EDA395-094-556-888
Manufacturer:EDAC
Manufacturer Number:395-094-556-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-556-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-556-888

Detailed Description

Enhance connectivity in your PCB setup with this dual-row black Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission. With 94 positions and a .1-inch pitch, it offers ample space for multiple connections. The straight mount orientation and .2-inch row spacing make for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic assembly project.