395-094-558-203

Heilind Number:EDA395-094-558-203
Manufacturer:EDAC
Manufacturer Number:395-094-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-558-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring optimal safety and durability. With two rows of copper alloy contacts and a pitch of .1 inch, it offers high-speed data transfer and reliable power delivery. Boasting 94 positions and right-angle mount orientation, it maximizes space efficiency on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is guaranteed to perform reliably in any environment. Upgrade your electronics with this essential component for seamless and efficient connectivity.