395-094-558-207

Heilind Number:EDA395-094-558-207
Manufacturer:EDAC
Manufacturer Number:395-094-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-558-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With a compact pitch of .1 inches and a double-row configuration, it offers 94 positions for efficient signal transfer. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it ideal for diverse applications. Trust in its superior quality and precision engineering to optimize your PCB connectivity needs.