395-094-558-802

Heilind Number:EDA395-094-558-802
Manufacturer:EDAC
Manufacturer Number:395-094-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-558-802

Detailed Description

Enhance connectivity with this high-performance Black Board To Board PCB Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers reliable power transmission. With 94 positions, it accommodates complex circuitry, making it ideal for various applications. The Right Angle mount orientation allows for space-efficient PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in diverse environments. Upgrade your setup with this essential connector for optimal functionality.