395-094-558-803

Heilind Number:EDA395-094-558-803
Manufacturer:EDAC
Manufacturer Number:395-094-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-558-803

Detailed Description

Upgrade your electronics with this high-quality Board To Board PCB Connector. Designed for seamless connectivity, this connector features 94 positions with dual rows, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability and longevity. The black color adds a sleek touch, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various environments. Trust in this connector for optimal performance in your electronic projects.