395-094-558-807

Heilind Number:EDA395-094-558-807
Manufacturer:EDAC
Manufacturer Number:395-094-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-558-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers seamless integration with a two-row configuration and 94 positions. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission with minimal resistance. The right-angle mount orientation and compact .1 inch pitch make it ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance in various environments. Upgrade your PCB assembly with this essential component for efficient and secure card edge connections.