395-094-558-808

Heilind Number:EDA395-094-558-808
Manufacturer:EDAC
Manufacturer Number:395-094-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-558-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Engineered for optimal performance, this connector boasts a sleek black design and features a total of 94 positions across two rows, ensuring seamless and secure connections. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees durability and reliability in any application. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and efficient linking between boards. Designed for right-angle mounting, it provides flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Elevate your connectivity solutions with this essential component.