395-094-558-858

Heilind Number:EDA395-094-558-858
Manufacturer:EDAC
Manufacturer Number:395-094-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-558-858

Detailed Description

Enhance your circuit board connectivity with this high-quality Board to Board PCB Connector. Designed for optimal performance, this connector features 94 positions, allowing for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a right-angle mount orientation, it offers flexibility in installation. Each row is spaced .2 inches apart, with a pitch of .1 inches, providing efficient signal transfer. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB setup with this essential component for a streamlined and effective electronic system.