395-094-559-208

Heilind Number:EDA395-094-559-208
Manufacturer:EDAC
Manufacturer Number:395-094-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-559-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design and made with UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety. With two rows and a total of 94 positions, this connector offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for effortless installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your electronics assembly with this essential component.