395-094-559-212

Heilind Number:EDA395-094-559-212
Manufacturer:EDAC
Manufacturer Number:395-094-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-559-212

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector, designed for seamless integration and optimal performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all operations. With a standard pitch of .1 inches and two rows of 94 positions, it offers high-density connectivity for your electronic components. Crafted with copper alloy contacts, it guarantees reliable signal transmission. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures stable functionality in diverse environments. Elevate your PCB assembly with this essential connector for seamless data transfer and power distribution.