395-094-559-502

Heilind Number:EDA395-094-559-502
Manufacturer:EDAC
Manufacturer Number:395-094-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-559-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-559-502

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration on black PCBs, it boasts a robust UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of 94 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Trust in the impeccable design and construction of this connector to optimize your PCB connections seamlessly.