395-094-559-804

Heilind Number:EDA395-094-559-804
Manufacturer:EDAC
Manufacturer Number:395-094-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-559-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 94 positions in a dual-row configuration, allowing for efficient data transmission. The durable housing, made of UL 94V-0 thermoplastic polyester, ensures reliable operation even in harsh environments. With copper alloy contacts and a pitch of .1 inches, it guarantees secure and stable connections. Its right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105°C makes it suitable for various applications. Elevate your PCB assembly with this essential component.