395-094-559-812

Heilind Number:EDA395-094-559-812
Manufacturer:EDAC
Manufacturer Number:395-094-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-559-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black design, it not only offers a seamless visual integration but also ensures reliable power transmission with an amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees robustness and longevity in any application. Boasting 94 positions across 2 rows with a pitch of .1 in and row spacing of .2 in, it allows for efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Upgrade your PCB setup with this essential connector for seamless connectivity.