395-094-560-212

Heilind Number:EDA395-094-560-212
Manufacturer:EDAC
Manufacturer Number:395-094-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-560-212

Detailed Description

Enhance connectivity and streamline your PCB assembly process with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of 94 positions each, this connector offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise and efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial applications. Trust in this connector for optimal performance and seamless integration in your projects.