395-094-560-512

Heilind Number:EDA395-094-560-512
Manufacturer:EDAC
Manufacturer Number:395-094-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-560-512

Detailed Description

Enhance connectivity in your electronic projects with this high-performing board-to-board PCB connector. Featuring 94 positions across 2 rows with a pitch of .1 inch, it ensures seamless data transmission in a straight mount orientation. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is designed to meet your most demanding needs. Ideal for professionals and DIY enthusiasts alike, it's a must-have in any electronic toolkit.