395-094-560-808

Heilind Number:EDA395-094-560-808
Manufacturer:EDAC
Manufacturer Number:395-094-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-560-808

Detailed Description

Enhance your PCB connectivity with this high-quality black Board To Board Card Edge Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in various applications. With two rows of 94 positions each, it offers ample connectivity options for your circuit boards. The .1 inch pitch and .2 inch row spacing make it easy to install and integrate seamlessly into your setup. Designed for straight mount orientation, it provides a secure and stable connection. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.