395-094-560-858

Heilind Number:EDA395-094-560-858
Manufacturer:EDAC
Manufacturer Number:395-094-560-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-094-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-094-560-858

Detailed Description

Enhance connectivity within your electronic devices with our sophisticated Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 94 positions, ensuring optimal performance. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. The copper alloy contact material ensures efficient power transmission, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, precise connection is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Upgrade your electronic systems with this essential component for seamless data transfer.