395-096-520-208

Heilind Number:EDA395-096-520-208
Manufacturer:EDAC
Manufacturer Number:395-096-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-520-208

Detailed Description

Enhance your electronic connections with this high-performance Board To Board Card Edge Connector. Designed with durability in mind, it features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh environments. The contact material is made of Copper Alloy, guaranteeing excellent conductivity. With two rows and 96 positions, it offers ample space for seamless connectivity. The .1-inch pitch and .2-inch row spacing make it easy to install on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity with this essential component for your electronics projects.