395-096-520-288

Heilind Number:EDA395-096-520-288
Manufacturer:EDAC
Manufacturer Number:395-096-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-520-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-520-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in various environments. Featuring two rows of 96 copper alloy contacts, it ensures efficient power transmission with an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing allow for precise mating, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in industries like telecommunications, automotive, and aerospace. Elevate your connectivity solutions with this essential component.