395-096-520-502

Heilind Number:EDA395-096-520-502
Manufacturer:EDAC
Manufacturer Number:395-096-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-520-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-520-502

Detailed Description

Enhance your PCB connections with our Board to Board Card Edge Connector in sleek black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance. With two rows of 96 positions each, it offers ample connectivity for your application. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Designed for straight mounting orientation, it's perfect for various electronic setups. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for both standard and challenging environments. Upgrade your PCB designs with this essential component.