395-096-520-503

Heilind Number:EDA395-096-520-503
Manufacturer:EDAC
Manufacturer Number:395-096-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-520-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-520-503

Detailed Description

Enhance your PCB connectivity with this high-quality, two-row board-to-board connector. Designed for seamless integration, it features 96 copper alloy contacts for optimal conductivity. The UL 94V-0 thermoplastic polyester housing ensures durability, while the black color adds a sleek touch to your setup. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for reliable performance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic projects with this essential component.