395-096-520-588

Heilind Number:EDA395-096-520-588
Manufacturer:EDAC
Manufacturer Number:395-096-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-520-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-520-588

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 96 positions across 2 rows, ensuring reliable data transmission. The UL 94V-0 thermoplastic polyester housing guarantees durability and safety, even in rugged environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Crafted with copper alloy contacts, it ensures optimal conductivity. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your electronic systems with this black connector, a vital component for seamless connectivity.