395-096-520-804

Heilind Number:EDA395-096-520-804
Manufacturer:EDAC
Manufacturer Number:395-096-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-520-804

Detailed Description

Enhance connectivity within your electronic devices with this 96-position Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. Its two rows of copper alloy contacts ensure reliable power transmission, with a pitch of .1 inch for precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility in various applications. Trust in its high-quality construction to optimize signal transfer efficiency in your projects.