395-096-520-808

Heilind Number:EDA395-096-520-808
Manufacturer:EDAC
Manufacturer Number:395-096-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-520-808

Detailed Description

Enhance your PCB assembly with our 96-position Board To Board PCB Connector in sleek black. Designed for seamless connectivity, this essential component features straight mount orientation for easy installation. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in diverse applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality even in extreme environments. Elevate your electronic projects with this indispensable connector, a perfect choice for demanding industrial and commercial settings.