395-096-520-812

Heilind Number:EDA395-096-520-812
Manufacturer:EDAC
Manufacturer Number:395-096-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-520-812

Detailed Description

Enhance connectivity within your electronic devices with this efficient black Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing that ensures safety and longevity. With 96 copper alloy contact positions and a pitch of .1 inch, it offers reliable signal transmission. The straight mount orientation and compact 2-row design make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-performance applications. Upgrade your PCB connections with this essential component.