395-096-521-203

Heilind Number:EDA395-096-521-203
Manufacturer:EDAC
Manufacturer Number:395-096-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-521-203

Detailed Description

Upgrade your connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 96 positions each, it offers ample space for secure and efficient connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. At a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Perfect for demanding applications, this connector is a must-have for any electronic setup. Upgrade your connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 96 positions each, it offers ample space for secure and efficient connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. At a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Perfect for demanding applications, this connector is a must-have for any electronic setup.