395-096-521-207

Heilind Number:EDA395-096-521-207
Manufacturer:EDAC
Manufacturer Number:395-096-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-521-207

Detailed Description

Enhance connectivity within electronic systems with this high-performance, black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With 96 positions spread across 2 rows, it offers ample connectivity options, while the .1 inch pitch and .2 inch row spacing allow for precise integration. Designed for straight mount orientation, it facilitates seamless PCB-to-PCB connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Upgrade your connectivity solutions with this versatile and robust connector.