395-096-521-258

Heilind Number:EDA395-096-521-258
Manufacturer:EDAC
Manufacturer Number:395-096-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-521-258

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, this connector features 96 positions in a double-row layout, ensuring seamless signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. The contact material, Copper Alloy, ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further enhances its versatility. Upgrade your connectivity solutions with this essential component.