395-096-521-278

Heilind Number:EDA395-096-521-278
Manufacturer:EDAC
Manufacturer Number:395-096-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-521-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-521-278

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, a sleek and efficient solution for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees safe and reliable performance. Featuring two rows of 96 copper alloy contacts, it ensures seamless data transmission with an amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications in demanding environments. Elevate your connectivity game with this high-quality PCB connector.