395-096-521-512

Heilind Number:EDA395-096-521-512
Manufacturer:EDAC
Manufacturer Number:395-096-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-521-512

Detailed Description

Enhance connectivity in your PCB assembly with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 96 positions, allowing for efficient data transfer. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, ensuring secure and stable connections. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, while the copper alloy contact material offers excellent conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic devices with this reliable and versatile component.