395-096-521-578

Heilind Number:EDA395-096-521-578
Manufacturer:EDAC
Manufacturer Number:395-096-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-521-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-521-578

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, featuring 96 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable power delivery with an amperage of 3A. The straight mount orientation and dual-row design facilitate easy installation, while the .1-inch pitch and .2-inch row spacing optimize signal transmission efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in various environments. Elevate your electronic assemblies with this essential component for seamless board-to-board connections.