395-096-521-588

Heilind Number:EDA395-096-521-588
Manufacturer:EDAC
Manufacturer Number:395-096-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-521-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-521-588

Detailed Description

Enhance your electronic connections with this cutting-edge board-to-board PCB connector. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures optimal performance and durability. With 96 positions spread across two rows, it offers ample connectivity for your devices. The black color adds a sleek touch, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration onto your PCB. Designed for straight mount orientation, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your PCB assembly with this high-quality connector.