395-096-521-804

Heilind Number:EDA395-096-521-804
Manufacturer:EDAC
Manufacturer Number:395-096-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-521-804

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this essential component features two rows with a spacing of 0.2 inches, accommodating up to 96 positions for versatile connectivity options. With a straight mount orientation, installation is a breeze. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures long-lasting performance in a wide range of operating temperatures, from -40 to 105°C. Perfect for demanding applications, trust in this connector to deliver efficient power with a low amperage of 3A. Experience seamless communication and power transmission with this essential connector.