395-096-521-858

Heilind Number:EDA395-096-521-858
Manufacturer:EDAC
Manufacturer Number:395-096-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-521-858

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration on PCBs, its dual-row configuration with 96 positions ensures ample connectivity options. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting reliability. With a 3A amperage and a pitch of .1 inch, it offers efficient power transmission. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Perfect for various applications in electronics and technology, this connector is a must-have for your PCB assembly needs.