395-096-521-888

Heilind Number:EDA395-096-521-888
Manufacturer:EDAC
Manufacturer Number:395-096-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-521-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-521-888

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in various electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 inches and a total of 96 positions, it facilitates efficient signal transmission. The straight mount orientation and .2-inch row spacing offer ease of installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in diverse environments. Upgrade your electronics with this essential component for seamless board-to-board connections.