395-096-523-202

Heilind Number:EDA395-096-523-202
Manufacturer:EDAC
Manufacturer Number:395-096-523-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-523-202

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, its two rows of 96 positions ensure efficient and reliable data transmission. The black UL 94V-0 Thermoplastic Polyester housing not only offers durability but also complies with safety standards. Crafted with precision, the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates smooth PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for various applications, this connector is a must-have for any electronic setup.