395-096-523-203

Heilind Number:EDA395-096-523-203
Manufacturer:EDAC
Manufacturer Number:395-096-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-523-203

Detailed Description

Enhance your PCB connectivity with this high-performance black board-to-board connector. Designed for optimal functionality, it features a durable UL 94V-0 thermoplastic polyester housing and precision-machined copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows of 96 positions and a pitch of .1 inches, it offers seamless integration for your electronic components. The straight mount orientation and compact .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees stable performance even in harsh environments. Elevate your PCB assembly with this essential connector, a must-have for any professional setup.