395-096-523-258

Heilind Number:EDA395-096-523-258
Manufacturer:EDAC
Manufacturer Number:395-096-523-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-523-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-523-258

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Designed for efficiency, this connector features two rows with a pitch of .1 inches and a row spacing of .2 inches. With a high amperage rating of 3A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with precision, the contact material is Copper Alloy, offering excellent conductivity. With 96 positions, this connector accommodates multiple connections seamlessly. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential connector for seamless and secure board-to-board connections.