395-096-523-504

Heilind Number:EDA395-096-523-504
Manufacturer:EDAC
Manufacturer Number:395-096-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-523-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-523-504

Detailed Description

Enhance your circuit connections with this sleek Black Board To Board PCB Connector. Designed for optimal performance, it features a straight mount orientation with two rows of 96 positions each, ensuring seamless integration on your PCB. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material and 3A amperage provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your PCB assembly with this high-quality connector, a must-have in any engineer's toolkit.