395-096-523-512

Heilind Number:EDA395-096-523-512
Manufacturer:EDAC
Manufacturer Number:395-096-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-523-512

Detailed Description

Enhance connectivity in your electronic devices with this sleek black Board To Board PCB Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The two rows of Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, offer reliable power transmission. With 96 positions, this connector facilitates multiple connections on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, it is perfect for various industrial and commercial applications. Upgrade your devices with this high-performance solution for optimal connectivity.