395-096-523-588

Heilind Number:EDA395-096-523-588
Manufacturer:EDAC
Manufacturer Number:395-096-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-523-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-523-588

Detailed Description

Elevate your PCB connectivity with our 96-position board-to-board card edge connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 thermoplastic polyester housing, ensuring both reliability and safety in any application. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and efficient connections. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is well-equipped to meet the demands of diverse environments. Trust in its quality and performance to enhance your electronic systems.