395-096-523-802

Heilind Number:EDA395-096-523-802
Manufacturer:EDAC
Manufacturer Number:395-096-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-523-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for optimal efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With two rows and 96 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. The straight mount orientation and .2-inch row spacing make for easy installation, perfect for streamlined PCB assembly processes. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector ensures consistent performance in any environment. Upgrade your electronics with this essential component.