395-096-523-804

Heilind Number:EDA395-096-523-804
Manufacturer:EDAC
Manufacturer Number:395-096-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-523-804

Detailed Description

Enhance your electronic connections with this high-performance black Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable operation even in demanding environments. With two rows and a total of 96 positions, it offers ample connectivity options for your printed circuit boards. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.