395-096-523-807

Heilind Number:EDA395-096-523-807
Manufacturer:EDAC
Manufacturer Number:395-096-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-523-807

Detailed Description

Enhance your electronics assembly with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it features two rows with a total of 96 positions, offering ample connectivity options. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB-to-PCB connections. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Ideal for demanding applications in the industrial and commercial sectors, this connector is a must-have for any professional technician or engineer. Elevate your connectivity solutions with this premium component.