395-096-523-808

Heilind Number:EDA395-096-523-808
Manufacturer:EDAC
Manufacturer Number:395-096-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-523-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it boasts a dual-row layout with 96 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees longevity even in harsh environments. Copper alloy contacts provide reliable conductivity, while the 3A amperage and -40 to 105°C operating temperature range cater to diverse power needs. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precision and flexibility in mounting orientations. Elevate your electronic projects with this essential component.