395-096-523-812

Heilind Number:EDA395-096-523-812
Manufacturer:EDAC
Manufacturer Number:395-096-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-523-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 96 positions across two rows, ensuring efficient data transmission. The straight mount orientation and .1-inch pitch facilitate easy installation on your PCB, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity, even in demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, it offers robust performance. Ideal for various applications, from consumer electronics to industrial machinery, this connector is a must-have in your toolkit for seamless connectivity solutions. Elevate your device's performance with this essential component.