395-096-523-858

Heilind Number:EDA395-096-523-858
Manufacturer:EDAC
Manufacturer Number:395-096-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-523-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-523-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 96-position board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for reliable power delivery. With a compact pitch of .1 inches and straight mount orientation, it ensures efficient space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Perfect for professional or DIY projects, it guarantees secure and stable connections, making it an essential component for your electronic assembly needs.