395-096-524-512

Heilind Number:EDA395-096-524-512
Manufacturer:EDAC
Manufacturer Number:395-096-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-524-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in any application. With a dual-row configuration and 96 positions, it offers ample connectivity options while the copper alloy contact material guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Designed for straight mount orientation, it is suitable for various electronic systems. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for demanding environments. Upgrade your connectivity with this essential component.